Un 50-75% de rebaja
NichiconUPV1H220MGDCapacitor de aluminio
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.195A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.195 | |
| 33@1Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 6.3 | |
| 11 | |
| 0.59 | |
| 0.5 |
Use this relatively high equivalent series resistance electrolytic UPV1H220MGD aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPV1H220MGD aluminum electrolytic capacitor has a radial termination style. This product is 11 mm tall with a diameter of 6.3 mm. Its leakage current is 4@1Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its capacitance value is 22uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
