NichiconUPT2W270MHDCapacitor de aluminio
Cap Aluminum Lytic 27uF 450V 20% (12.5 X 30.5mm) Radial 5mm 0.25A 5000h 105°C Bulk
| Compliant | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 27uF | |
| 20% | |
| 450VDC | |
| Low | |
| 0.25 | |
| 739@2Min | |
| 5000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 30.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 30.5 | |
| 6.01 | |
| 0.6 |
Using the aluminum anode based electrolytic UPT2W270MHD electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. This product is 31.5 mm tall with a diameter of 12.5 mm. The UPT2W270MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 27uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
