NichiconUPS2D101MHDCapacitor de aluminio

Cap Aluminum Lytic 100uF 200V 20% (16 X 30.5mm) Radial 7.5mm 0.335A 3000h 105°C Bulk

This electrolytic UPS2D101MHD aluminum capacitor from Nichicon combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UPS2D101MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. This product is 31.5 mm tall with a diameter of 16 mm.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.