NichiconUPS1J101MPD1TDCapacitor de aluminio
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.39A 2000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| Low | |
| 0.31@20°C@100kHz | |
| 0.39 | |
| 189@1Min | |
| 2000 | |
| Polar | |
| Low Impedance|Miniature Sized | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 12.5 | |
| 0.6 | |
| 0.5 | |
| 1.5 |
This electrolytic UPS1J101MPD1TD aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 4@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The UPS1J101MPD1TD aluminum electrolytic capacitor has a radial termination style. This product is 12.5 mm tall with a diameter of 10 mm. Its capacitance value is 100uF. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

