SamtecUPS-08-07.0-01-L-VCabezales del conector y receptáculos PCB
Conn Dual Blade Power Header RCP 8Power POS 2mm Solder ST Top Entry Thru-Hole PowerStrip™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Dual Blade Power Header | |
| RCP | |
| 8Power | |
| 1 | |
| Solder | |
| 2 | |
| Straight | |
| 23/Contact | |
| 619VDC|438VAC | |
| 100000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 37.24 | |
| 7 | |
| 9.75 | |
| PowerStrip™ | |
| 3 | |
| Through Hole |
Do you need to connect a power supply to a circuit? Then this power strip UPS-08-07.0-01-L-V power connector from Samtec is perfect for you! This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 530 VDC|375VAC. This connector has a single port. This device has a maximum current rating of 23 A/contact. UPS-08-07.0-01-L-V is housed in liquid crystal polymer. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 37.24 mm long, 9.75 mm tall and 7 mm deep. This power connector has an operating temperature range of -55 °C to 125 °C. Its 48 terminals use the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

