NichiconUPM1H820MPD6TDCapacitor de aluminio
Cap Aluminum Lytic 82uF 50V 20% (10 X 12.5mm) Radial 5mm 0.34A 5000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| UPM1H820MPD6TD | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 82uF | |
| 20% | |
| 50VDC | |
| Low | |
| 0.18@20°C@100kHz|0.36@-10°C@100kHz | |
| 0.34 | |
| 123@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12.5 | |
| -55 | |
| 105 | |
| Ammo | |
| 10 | |
| 12.5 | |
| 0.6 |
This electrolytic UPM1H820MPD6TD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 12.5 mm tall with a diameter of 10 mm. Its leakage current is 123@1Min μA. It has a tolerance of 20%. The UPM1H820MPD6TD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 82uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

