NichiconUPM1H820MPDCapacitor de aluminio

Cap Aluminum Lytic 82uF 50V 20% (8 X 15mm) Radial 3.5mm 0.32A 3000h 105°C Bulk Automotive AEC-Q200

Nichicon has you covered with their pure aluminum electrolytic UPM1H820MPD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 123@1Min μA. Its capacitance value is 82uF. The UPM1H820MPD aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This product is 15 mm tall with a diameter of 8 mm. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    19 semanas
    • Price: $0.1406
    1. 1+$0.1406
    2. 8000+$0.1325

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.