NichiconUPM1H471MHD6Capacitor de aluminio

Cap Aluminum Lytic 470uF 50V 20% (18 X 15mm) Radial 7.5mm 1.17A 5000h 105°C Bulk Automotive AEC-Q200

This electrolytic UPM1H471MHD6 aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 705@1Min μA. It has a tolerance of 20%. Its capacitance value is 470uF. This product is 15 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UPM1H471MHD6 aluminum electrolytic capacitor has a radial termination style.

Import TariffMay apply to this part

1 pieza: Se puede enviar mañana

    Total$0.41Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1628+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Malaisia
      • In Stock: 1 pieza
      • Price: $0.4143

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.