NichiconUPM1A222MHD6Capacitor de aluminio
Cap Aluminum Lytic 2200uF 10V 20% (18 X 15mm) Radial 7.5mm 1.44A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 10VDC | |
| Low | |
| 0.039@20°C@100kHz|0.078@-10°C@100kHz | |
| 1.44 | |
| 660@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 15 | |
| -55 | |
| 105 | |
| Bulk | |
| 18 | |
| 15 | |
| 6.31 | |
| 0.8 |
By implementing this electrolytic UPM1A222MHD6 aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 2200uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UPM1A222MHD6 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 660@1Min μA. This product is 15 mm tall with a diameter of 18 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

