NichiconUPJ2A181MHDCapacitor de aluminio
Cap Aluminum Lytic 180uF 100V 20% (12.5 X 30.5mm) Radial 5mm 0.641A 5000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 180uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.098@20°C@100kHz|0.26@-10°C@100kHz | |
| 0.641 | |
| 540@1Min | |
| 5000 | |
| Polar | |
| High Reliability|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 30.5 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 30.5 | |
| 6.01 | |
| 0.8 |
By using pure aluminum foil in the anode, this electrolytic UPJ2A181MHD aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 31.5 mm tall with a diameter of 12.5 mm. Its leakage current is 540@1Min μA. Its capacitance value is 180uF. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. The UPJ2A181MHD aluminum electrolytic capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
