| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Yes |
| PPAP | Yes |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance (H) | 0.47u |
| Inductance Decrease Percentage @ Isat (%) | 30 |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 90 |
| Maximum Saturation Current (A) | 140 |
| Maximum DC Resistance (Ohm) | 0.00048 |
| Minimum Self Resonant Frequency (Hz) | 45M |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 23 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 22.5 |
| Maximum Product Height (mm) | 13 |