Illinois CapacitorUNL10W10K-FPelícula del capacitor

Cap Film 10uF 1000V PP 10%( 35 X 53.7mm) 0.012 Ohm 85°C

If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this UNL10W10K-F plastic film capacitor from Cornell Dubilier will do just that! It can withstand a voltage of 1000 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10uF. This product is 53.7 mm tall with a diameter of 35 mm. This part has a lead diameter of 0.8 mm. It has a tolerance of 10%.

Import TariffMay apply to this part

3 piezas: Se puede enviar en 2 días

    Total$13.74Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1448+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      Méjico
      • In Stock: 3 piezas
      • Price: $13.74

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.