onsemiUMC5NT1GBJT digital

Trans Digital BJT NPN/PNP 50V 0.1A 150mW 5-Pin SC-88A T/R

Look no further than ON Semiconductor's npn and PNP UMC5NT1G digital transistor, which can provide a solution to your digital signal processing needs. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 20@5mA@10 V. It has a maximum collector emitter saturation voltage of 0.25@0.3mA@10mA V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 150 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a dual common base and collector configuration.

Import TariffMay apply to this part

9,000 piezas: Se puede enviar en 2 días

    Total$89.40Price for 3000

    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2016+
      Manufacturer Lead Time:
      30 semanas
      Country Of origin:
      China
      • In Stock: 9,000 piezas
      • Price: $0.0298

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.