PHOENIX CONTACTUM108-SEFE/R
Side Element With Foot, 5 mm Wide (Right), For Mounting On Ns 32 Or Ns 35/7.5. Pcb Width 107.5 mm, Polyamide
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Panel Mounting Base | |
| Polyamide | |
| Green | |
| 37.6 | |
| 125.4 | |
| 5 | |
| Packaging | Cardboard |
| 8.98 |
This side element UM108-SEFE/R connector accessory from Phoenix Contact is ideal for a variety of cable connection situations. This product is 5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

