NichiconULV2G100MNL1GSCapacitor de aluminio
Cap Aluminum Lytic 10uF 400V 20% (10 X 13.5mm) SMD 0.055A 10000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| 20% | |
| 400VDC | |
| 0.055 | |
| 260@1Min | |
| 10000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 13.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 10 | |
| 13.5 | |
| 1.63 |
By implementing this electrolytic ULV2G100MNL1GS aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 10uF. This product is 13.5 mm tall with a diameter of 10 mm. Its leakage current is 260@1Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

