Murata Power SolutionsULS-3.3/30-D48N-CConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 48VIN 1-OUT 3.3V 30A 99W 8-Pin 1/16-Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 3.3 | |
| 30 | |
| 99 | |
| 2250VDC(Max) | |
| DC/DC | |
| 14 | |
| 460 to 500 | |
| Yes | |
| 0.2% | |
| 0.1% | |
| 91(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 16 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 22.9 mm |
| Package Length | 33 mm |
| PCB changed | 8 |
| Supplier Package | 1/16-Brick |
| 8 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down ULS-3.3/30-D48N-C DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

