| Compliant | |
| EAR99 | |
| Active | |
| ULQ2004ATDRQ1 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Array 7 | |
| 7 | |
| 50 | |
| 0.5 | |
| 150 | |
| 1.2@0.25mA@0.1A|1.4@0.35mA@0.2A|1.7@0.5mA@0.35A | |
| 950 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Look no further than Texas Instruments' NPN ULQ2004ATDRQ1 Darlington transistor, which can amplify the signal to provide higher current gains. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@0.25mA@0.1A|1.3@0.35mA@0.2A|1.6@0.5mA@0.35A V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 50 V. This Darlington transistor array has a minimum operating temperature of -40 °C and a maximum of 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

