Más Buscadas
STMicroelectronicsULQ2003D1013TRBJT Darlington
Trans Darlington NPN 50V 0.5A 16-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Array 7 | |
| 7 | |
| 50 | |
| 0.5 | |
| 0.025 | |
| 150 | |
| 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
The NPN ULQ2003D1013TR Darlington transistor from STMicroelectronics is the perfect solution when amplified current gain values are needed. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.1@250uA@100mA|1.3@350uA@200mA|1.6@500uA@350mA V. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This Darlington transistor array has an operating temperature range of -40 °C to 105 °C. It has a maximum collector emitter voltage of 50 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

