| Compliant | |
| EAR99 | |
| Obsolete | |
| ULQ2003ATDG4Q1 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Array 7 | |
| 7 | |
| 50 | |
| 0.5 | |
| 1.2@0.25mA@0.1A|1.4@0.35mA@0.2A|1.7@0.5mA@0.35A | |
| 950 | |
| -40 | |
| 105 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 16 | |
| Lead Shape | Gull-wing |
Look no further than Texas Instruments' NPN ULQ2003ATDG4Q1 Darlington transistor, which can amplify the signal to provide higher current gains. This product's maximum continuous DC collector current is 0.5 A. It has a maximum collector emitter saturation voltage of 1.2@100mA|1.4@200mA|1.7@350mA V. Its maximum power dissipation is 950 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 50 V. This Darlington transistor array has an operating temperature range of -40 °C to 105 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

