| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8528.59.33.70 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Display Size (in) | 7 |
| Pixel Format (Pixels) | 800x480 |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Typical Contrast Ratio | 500:1 |
| Typical Brightness (cd/m2) | 280 |
| Backlight | LED |
| Display Color (Colors) | 65,000 |
| Viewing Angle (°) | 150/145 |
| Touchscreen | Yes |
| Active Area (mm) | 154.1x85.9 |
| Outline Dimensions (mm) | 179.9x100x15.5 |
| Interface Type | GPIO/I2C/SPI |
| Minimum Operating Supply Voltage (V) | 4 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Packaging | Foam |
| Mounting | Panel |