NichiconUKW1C472MHDCapacitor de aluminio
Cap Aluminum Lytic 4700uF 16V 20% (16 X 25mm) Radial 7.5mm 2.1A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 16VDC | |
| 2.1 | |
| 2256@1Min|752@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -40 | |
| 85 | |
| Bulk | |
| 16 | |
| 25 | |
| 8.2 | |
| 0.8 |
By implementing this electrolytic UKW1C472MHD aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 4@1Min|3@2Min μA. The UKW1C472MHD aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its capacitance value is 4700uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

