NichiconUKL1E470MEDANACapacitor de aluminio
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.17A 1000h 105°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| UKL1E470MEDANA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| 0.17 | |
| 2.35@1Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 105 | |
| 6.3 | |
| 11 | |
| 0.5 |
Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic UKL1E470MEDANA aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The UKL1E470MEDANA aluminum electrolytic capacitor has a radial termination style. Its leakage current is 0.2@1Min μA. Its capacitance value is 47uF. This product is 11 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

