NichiconUHV1E222MHDCapacitor de aluminio
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30.5mm) Radial 5mm 3.795A 6000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.012@20°C@100kHz|0.031@-10°C@100kHz | |
| 3.795 | |
| 550@2Min | |
| 6000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 30.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 30.5 | |
| 6.01 | |
| 0.8 |
This electrolytic UHV1E222MHD aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its leakage current is 550@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 5 mm. The UHV1E222MHD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2200uF. This product is 31.5 mm tall with a diameter of 12.5 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
