Un 50-75% de rebaja
TDKUHV-1ACapacitor cerámico de una capa
Cap Ceramic 0.0014uF 20000V Z5T 10%( 38 X 23mm) Chassis Mount Screw Disc 85°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0014uF | |
| 10% | |
| 20000VDC | |
| Z5T | |
| Disc | |
| Screw | |
| 38 X 23 | |
| -30 | |
| 85 | |
| Box | |
| 38 | |
| 23 | |
| Chassis Mount |
Using TDK's UHV-1A single-layer disc capacitor, you'll get many of the advantages of a ceramic dielectric material along with a lower component cost. It can withstand a voltage of 20000 VDC. This high frequency capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. This product is 23 mm long with a diameter of 38 mm. The UHV-1A high frequency capacitor has a screw terminal termination style. Its capacitance value is 0.0014uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

