NichiconUHE2A681MHDCapacitor de aluminio
Cap Aluminum Lytic 680uF 100V 20% (18 X 35.5mm) Radial 7.5mm 1.89A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.04@20°C@100kHz|0.15@-10°C@100kHz | |
| 1.89 | |
| 680@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 14.2 | |
| 0.8 |
Choose this electrolytic UHE2A681MHD aluminum capacitor from Nichicon for its relatively high ESR. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The UHE2A681MHD aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 680uF. Its leakage current is 680@2Min μA. This product is 35.5 mm tall with a diameter of 18 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

