NichiconUHE2A221MHD6Capacitor de aluminio
Cap Aluminum Lytic 220uF 100V 20% (16 X 20mm) Radial 7.5mm 1.13A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.091@20°C@100kHz|0.38@-10°C@100kHz | |
| 1.13 | |
| 220@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 16 | |
| 20 | |
| 6.6 | |
| 0.8 |
Nichicon has you covered with their pure aluminum electrolytic UHE2A221MHD6 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 16 mm. It has a tolerance of 20%. Its capacitance value is 220uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. The UHE2A221MHD6 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 220@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

