NichiconUHE1V222MHD6Capacitor de aluminio
Cap Aluminum Lytic 2200uF 35V 20% (18 X 25mm) Radial 7.5mm 3.14A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 35VDC | |
| Low | |
| 0.019@20°C@100kHz|0.049@-10°C@100kHz | |
| 3.14 | |
| 770@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 25 | |
| 10.6 | |
| 0.8 |
Using the aluminum anode based electrolytic UHE1V222MHD6 electrolytic capacitor, developed by Nichicon, you can filter out lower signal frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The UHE1V222MHD6 aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 2200uF. Its leakage current is 770@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

