NichiconUHE1C152MHD3Capacitor de aluminio

Cap Aluminum Lytic 1500uF 16V 20% (16 X 15mm) Radial 7.5mm 1.94A 10000h 105°C Bulk

Using this electrolytic UHE1C152MHD3 aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1500uF. Its leakage current is 240@2Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. This product is 15 mm tall with a diameter of 16 mm. The UHE1C152MHD3 aluminum electrolytic capacitor has a radial termination style.

No Stock Available

Quantity Increments of 50 Minimum 50
  • Manufacturer Lead Time:
    22 semanas
    • Price: $0.4756
    1. 1+$0.4756
    2. 2800+$0.4673

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.