NichiconUHE1C102MPDCapacitor de aluminio
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1.4A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.046@20°C@100kHz|0.18@-10°C@100kHz | |
| 1.4 | |
| 160@2Min | |
| 7000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 20 | |
| 2.34 | |
| 0.6 |
Nichicon has you covered with their pure aluminum electrolytic UHE1C102MPD electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The UHE1C102MPD aluminum electrolytic capacitor has a radial termination style. Its leakage current is 160@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 1000uF. This product is 20 mm tall with a diameter of 10 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

