Murata Power SolutionsUHE-5/5000-Q12-CConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 1-OUT 5V 5A 30W 6-Pin Case C-32
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 36 | |
| 5 | |
| 5 | |
| 30 | |
| 1500VDC | |
| DC/DC | |
| 5 | |
| 350 | |
| Yes | |
| 0.3% | |
| 0.1% | |
| 87.5(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 46.9 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.7 mm |
| Package Width | 50.8 mm |
| Package Length | 40.6 mm |
| PCB changed | 6 |
| Supplier Package | Case C-32 |
| 6 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down UHE-5/5000-Q12-C DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.