NichiconUHD1V471MPDCapacitor de aluminio

Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1.82A 4000h 105°C Bulk

Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UHD1V471MPD aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 164.5@2Min μA. It has a tolerance of 20%. The UHD1V471MPD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 470uF.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    19 semanas
    • Price: $0.2500
    1. 1+$0.2500
    2. 5600+$0.2475

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.