NichiconUFW1V472MHDCapacitor de aluminio
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 2.49A 2000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 35VDC | |
| 2.49 | |
| 4935@1Min|1645@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35.5 | |
| -40 | |
| 85 | |
| Bulk | |
| 18 | |
| 35.5 | |
| 14.2 | |
| 0.8 |
Using this electrolytic UFW1V472MHD aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its capacitance value is 4700uF. The UFW1V472MHD aluminum electrolytic capacitor has a radial termination style. This product is 35.5 mm tall with a diameter of 18 mm. Its leakage current is 4@1Min|3@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

