NichiconUCW1C331MNL1GSCapacitor de aluminio
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 0.6A 7000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 330uF | |
| 20% | |
| 16VDC | |
| Low | |
| 0.22@20°C@100kHz | |
| 0.6 | |
| 52.8@2Min | |
| 7000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -25 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 0.8 |
Lower the cost of your electronic circuit design by implementing this electrolytic UCW1C331MNL1GS aluminum capacitor from Nichicon. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 52.8@2Min μA. It has a tolerance of 20%. Its capacitance value is 330uF. This product is 10 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

