NichiconUCS2G6R8MPDCapacitor de aluminio

Cap Aluminum Lytic 6.8uF 400V 20% (10 X 16mm) Radial 5mm 0.28A 8000h 105°C Bulk

This electrolytic UCS2G6R8MPD aluminum capacitor from Nichicon has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The UCS2G6R8MPD aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 6.8uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 16 mm tall with a diameter of 10 mm.

Import TariffMay apply to this part

31,085 piezas: Se puede enviar mañana

    Total$0.75Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2347+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      Malaisia
      • In Stock: 31,085 piezas
      • Price: $0.7485

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.