NichiconUCS2E330MHD1TOCapacitor de aluminio
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 0.8A 10000h 105°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 33uF | |
| 20% | |
| 250VDC | |
| Low | |
| 0.8 | |
| 430@1Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 12.5 X 20 | |
| -40 | |
| 105 | |
| Ammo | |
| 12.5 | |
| 20 | |
| 0.6 |
By implementing this electrolytic UCS2E330MHD1TO aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 12.5 mm. The UCS2E330MHD1TO aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 33uF. Its leakage current is 430@1Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

