Microchip TechnologyUCS1003-1-BP-TRInterruptores de potencia USB
USB Power Switch Single 5.5V 0.57A/1A/1.13A/1.35A/1.68A/2.05A/2.28A/2.85A 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Power Switch | |
| 1 | |
| 0.57|1|1.13|1.35|1.68|2.05|2.28|2.85 | |
| Active High|Active Low | |
| 4.5 | |
| 5.5 | |
| 2193 | |
| 55 | |
| 2.5 | |
| -40 | |
| 85 | |
| 750 | |
| 1000 | |
| 0.3(Max) | |
| 0.3(Max) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
Important part of any design, implement these UCS1003-1-BP-TR specialized power IC manufactured by Microchip Technology. This USB PWM controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

