| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 2.5 | |
| 8@8/20us | |
| 5@8/20us | |
| 0.05 | |
| 40 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Supplier Package | SLP |
| 2 |
Sleep easy, never worry about surges again with this UCLAMP2511T.TCT TVS diode from Semtech. Its peak pulse power dissipation is 40 W. Its maximum leakage current is 0.05 μA. This device's maximum clamping voltage is 7.5 V. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

