| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| Step Down | |
| 2000 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 3 to 3.6 | |
| 55 | |
| 15.26 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 64 | |
| Lead Shape | No Lead |
The best way to observe your project's power consumption is by using UCD9246RGCT power monitoring system from Texas Instruments. It has a switching frequency of 15.26 to 2000 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

