NichiconUCD2A470MNQ1MSCapacitor de aluminio
Cap Aluminum Lytic 47uF 100V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.32@20°C@100kHz | |
| 0.5 | |
| 47@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 12.5 X 13.5 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5 | |
| 13.5 | |
| 2.35 | |
| ±0.5 | |
| ±1 |
By implementing this electrolytic UCD2A470MNQ1MS aluminum capacitor from Nichicon in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 13.5 mm tall with a diameter of 12.5 mm. Its capacitance value is 47uF. It has a tolerance of 20%. Its leakage current is 47@2Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

