Más Buscadas
NichiconUCD1E221MNL1GSCapacitor de aluminio
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.16@20°C@100kHz | |
| 0.6 | |
| 55@2Min | |
| 5000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 8 X 10 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 8 | |
| 10 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic UCD1E221MNL1GS aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 10 mm tall with a diameter of 8 mm. Its capacitance value is 220uF. Its leakage current is 55@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

