NichiconUCD1E220MCL1GSCapacitor de aluminio
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 25VDC | |
| Low | |
| 0.7@20°C@100kHz | |
| 0.16 | |
| 5.5@2Min | |
| 2000 | |
| Polar | |
| Low Impedance | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.8 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.8 | |
| 0.2 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic UCD1E220MCL1GS aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 5.8 mm tall with a diameter of 5 mm. Its capacitance value is 22uF. Its leakage current is 5.5@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

