| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| Type | Resonant Controller |
| Control Method | Current/Voltage |
| Topology | Full-Bridge|Half-Bridge |
| Number of PWM Outputs | 4 |
| Maximum Switching Frequency (kHz) | 1000 |
| Maximum Duty Cycle (%) | 100 |
| Output Current (mA) | 100(Max) |
| Rise Time (ns) | 20 |
| Fall Time (ns) | 20 |
| Output Voltage (V) | -0.3 to 17.3 |
| Operating Supply Voltage Range (V) | 10 to 16.5 |
| Minimum Operating Supply Voltage (V) | 10 |
| Maximum Operating Supply Voltage (V) | 16.5 |
| Maximum Supply Current (mA) | 6 |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| UVLO Turn-On Threshold (V) | 11 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 20 |
| Lead Shape | Gull-wing |