| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| Current/Voltage | |
| Full-Bridge|Half-Bridge | |
| 4 | |
| 1000 | |
| 100 | |
| 100(Max) | |
| 20 | |
| 20 | |
| -0.3 to 17.3 | |
| 10 to 16.5 | |
| 10 | |
| 16.5 | |
| 6 | |
| 650 | |
| No | |
| No | |
| No | |
| 11 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 13(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
Enabling soft switching and using the bicmos advanced phase shift resonant s UCC3895DW PWM controller by Texas Instruments will save energy in your circuit. This soft switching controller has 4 outputs. Its output produces a current of 100(Max) mA. This part offers a switching frequency of 1000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This soft switching controller has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 10 V and a maximum of 16.5 V. This soft switching controller's maximum duty cycle is 100 %.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

