| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Flyback | |
| BiCMOS | |
| 8.6 | |
| 9.3 | |
| 8 | |
| 8.4 | |
| 8.8 | |
| 2.5 | |
| 100 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.98(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The best way to encode pulsating signals is by using the UCC3889D voltage mode PWM controller from Texas Instruments. With an output that has a voltage of 12|18 V, this is power management at its best. Its typical operating supply voltage is 9 V. It has single PWM output. This voltage mode driver supports flyback topology. Its switching regulator has a frequency of 250 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a typical operating supply voltage of 9 V. Its minimum operating supply voltage of 8.6 V, while its maximum is 9.3 V. This voltage mode driver's maximum duty cycle is 55 %.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

