| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 3.3 | |
| 3 | |
| 2.8 | |
| 9 | |
| 1@3A|0.6@1500mA|0.15@10mA | |
| 7mV | |
| 15mV | |
| 0.65 | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) mm |
| Package Width | 9.65(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DDPAK |
| 4 | |
| Lead Shape | Gull-wing |
If you need to maintain a steady voltage on your circuit, then this LDO UCC383TDTR-3 linear regulator from Texas Instruments is perfect for you! It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.5@3A|0.25@1500mA|0.05@10mA V. This voltage regulation device's single output can produce a current up to 3 A. This will operate at a minimum voltage of 3.85 V and a maximum voltage of 9 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 15mV and line regulation of 7mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of 0 °C to 70 °C. The maximum dropout voltage is 1@3A|0.6@1500mA|0.15@10mA V. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

