| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Regulator Controller | |
| Linear | |
| Adjustable | |
| 1.5(Min) | |
| 3 to 12 | |
| 2.5 | |
| 2 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.98(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
The absence of switching along with design simplicity makes this regulator UCC3837D controller made by Texas Instruments a must-have for DC output voltage regulation. With an adjustable output that has a voltage of 1.5(Min) V, this is power management at its best. This MOSFET controller has an input voltage of 3 to 12 V. It operates in Linear mode. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This MOSFET controller has an operating temperature range of 0 °C to 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

