| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Primary Side PWM Controller | |
| Current | |
| Flyback | |
| 1 | |
| 1000 | |
| 70(Typ) | |
| 0.8 | |
| 35 | |
| 18 | |
| 10 to 19 | |
| 10 | |
| 19 | |
| No | |
| Yes | |
| No | |
| 8 | |
| 15 | |
| 0 | |
| 70 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Optimize your system by controlling it with this economy primary side pwm UCC3809P-2 secondary side PWM controller from Texas Instruments. This secondary side synchronous controller's single output can produce a current up to 0.8 A. Its switching regulator has a frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This secondary side synchronous controller's maximum duty cycle is 70(Typ) %. This secondary side synchronous controller has an operating temperature range of 0 °C to 70 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

