| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.30 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Current Mode PWM Controller |
| Control Method | Current Mode PWM Controller |
| Topology | Full-Bridge|Half-Bridge|Push-Pull |
| Number of PWM Outputs | 2 |
| Maximum Switching Frequency (kHz) | 1000 |
| Maximum Duty Cycle (%) | 50 |
| Rise Time (ns) | 25 |
| Output Current (mA) | 1000(Max) |
| Fall Time (ns) | 25 |
| Minimum Operating Supply Voltage (V) | 3.9 |
| Maximum Operating Supply Voltage (V) | 15 |
| Maximum Supply Current (mA) | 2 |
| Maximum Power Dissipation (mW) | 650 |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 8 |
| Lead Shape | Gull-wing |