Texas InstrumentsUCC3808AN-1Controladores PWM de modo corriente

Current Mode PWM Controller 1A 1000kHz 8-Pin PDIP Tube

This UCC3808AN-1 current controller by Texas Instruments will properly generate current to an external system. This current mode controller supports boost|buck|half-bridge|push-pull topology. Its 2 PWM outputs produce a current of 1000(Max) mA. It has a switching frequency of 1000 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 15 V. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 50 %.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.