| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current Mode PWM Controller | |
| Boost|Buck|Flyback|Forward | |
| 2 | |
| 47 | |
| 52 | |
| 50 | |
| 35 | |
| 500(Max) | |
| 35 | |
| 8 | |
| 14.5 | |
| 1.4 | |
| No | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 5.08(Max) - 0.51(Min) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 19.69(Max) mm |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
This UCC3806NG4 current controller by Texas Instruments will generate a stable current for optimal operation for an electronic system. Its 2 PWM outputs produce a current of 500(Max) mA. This current mode controller supports boost|buck|flyback|forward topology. Its switching regulator has a frequency of 52 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This current mode controller has an operating temperature range of 0 °C to 70 °C. This current mode controller's maximum duty cycle is 50 %. This device has a minimum operating supply voltage of 8 V and a maximum of 14.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

